
The 74LVX74M_Q is a dual D-type flip-flop from Onsemi, featuring a single-ended input type and non-inverting polarity. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 3.6V. With a propagation delay of 18.5ns, this device is suitable for high-speed applications. The SOIC package is available in rail/Tube packaging, with a high level output current of -4mA and a low level output current of 4mA.
Onsemi 74LVX74M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Series | 74LVX74 |
| RoHS | Not Compliant |
No datasheet is available for this part.
