
One-channel optocoupler featuring a totem-pole logic output and inverter input, designed for general optoelectronic applications. Achieves a 15Mbps data rate with a 60ns propagation delay and 5ns fall time. Offers 5.3kV isolation voltage and a maximum output current of 40mA. Packaged in a 6-pin DIP for through-hole mounting, operating from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74OL6001W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74OL6001W technical specifications.
| Package/Case | DIP |
| Data Rate | 15Mbps |
| Fall Time | 5ns |
| Forward Current | 14mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC™ OPTOPLANAR® |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74OL6001W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
