
The 74OL6011S is a single-channel optocoupler with 5.3kV isolation voltage and a data rate of 15Mbps. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant. It is packaged in a SOIC package and is suitable for surface mount applications.
Onsemi 74OL6011S technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Fall Time | 5ns |
| Forward Current | 14mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC™ OPTOPLANAR® |
| Turn-On Delay Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74OL6011S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
