
The 74OL6011S_Q is a single-channel logic gate from Onsemi, with a maximum output current of 40mA and a maximum power dissipation of 350mW. It operates within a temperature range of -40°C to 70°C. The device is packaged in bulk and is part of the 74OL6011 series.
Checking distributor stock and pricing after the page loads.
Onsemi 74OL6011S_Q technical specifications.
| Fall Time | 5ns |
| Forward Current | 14mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 350mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | 74OL6011 |
| RoHS | Not Compliant |