
The Onsemi 74OL6011SD is a single-channel optocoupler with a data rate of 15Mbps and an isolation voltage of 5.3kV. It is packaged in a SOIC case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 70°C and has a maximum power dissipation of 350mW. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Onsemi 74OL6011SD technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Fall Time | 5ns |
| Forward Current | 14mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC™ OPTOPLANAR® |
| Turn-On Delay Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74OL6011SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
