
The 74VCX00MTC_Q is a 4-gate inverter from Onsemi, packaged in a TSSOP case. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device operates within a supply voltage range of 1.2V to 3.6V and can withstand temperatures up to 85°C. With a propagation delay of 2.8ns, this inverter is suitable for high-speed applications.
Sign in to ask questions about the Onsemi 74VCX00MTC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX00MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX00MTC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
