
Onsemi 74VCX162374MTD_Q technical specifications.
| Package/Case | TSSOP |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 7 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Series | 74VCX162374 |
| RoHS | Not Compliant |
No datasheet is available for this part.
