Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R
Onsemi 74VCX16240DTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX16240DTR to view detailed technical specifications.
No datasheet is available for this part.