
The 74VCX16240MTD_Q is a 16-input 16-output inverting buffer from Onsemi. It is packaged in a TSSOP package and operates over a supply voltage range of 1.2V to 3.6V. The device can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The 74VCX16240MTD_Q has a propagation delay of 2.5ns and is specified to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi 74VCX16240MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
