Sign in to ask questions about the Onsemi 74VCX32500G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX32500G technical specifications.
| Package/Case | FBGA |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 36 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 720 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 19.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX32500G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
