
Bus Transceivers 18-Bit Univ Bus Drv
Onsemi 74VCXF162835MTD_Q technical specifications.
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Series | 74VCXF162835 |
| RoHS | Compliant |
No datasheet is available for this part.
