The 74VHC123A multivibrator is a high-speed logic device with a TSSOP package. It operates over a supply voltage range of 2V to 5.5V and has a propagation delay of 14ns. The device is RoHS compliant and has a high level output current of -8mA and a low level output current of 8mA. It is packaged in a rail or tube with 94 devices per package. The 74VHC123A is suitable for use in applications where high-speed logic is required, and it can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74VHC123AMTC_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC123AMTC_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74VHC123A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC123AMTC_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.