The 74VHC123A is a multivibrator logic function device with a propagation delay of 14ns. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a TSSOP package and is compliant with RoHS regulations. It can handle high and low level output currents of up to 8mA and -8mA, respectively, and is powered by a supply voltage between 2V and 5.5V.
Checking distributor stock and pricing after the page loads.
Onsemi 74VHC123AMTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74VHC123A |
| RoHS | Compliant |
No datasheet is available for this part.