
The 74VHC138M_Q decoder is a high-speed, low-power logic device with 8 output lines and 3 input lines. It operates over a supply voltage range of 2V to 5.5V and is packaged in a SOIC package. The device is rated for operation between -40°C and 85°C. It is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi 74VHC138M_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Series | 74VHC138 |
| RoHS | Compliant |
