Onsemi 74VHC14MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 74VHC14 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC14MTCX_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
