
The 74VHC14SJ is a 6-input Schmitt trigger buffer from Onsemi. It features a propagation delay of 10.6ns and a turn-on delay time of 18.5ns. The device operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC package. The 74VHC14SJ is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the Onsemi 74VHC14SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC14SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC14SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
