
4-bit synchronous CMOS binary counter with asynchronous clear, operating from 2V to 5.5V with a typical 5V supply. Features positive edge clock triggering and unidirectional up-counting. This surface mount IC offers a propagation delay of 10.1ns and a turn-on delay time of 23.5ns. Packaged in a 16-lead SOP for rail/tube distribution.
Onsemi 74VHC161SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.1ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74VHC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 23.5ns |
| Weight | 0.242g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC161SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
