
The 74VHC32MTC_Q logic gate from Onsemi features a TSSOP package and operates over a supply voltage range of 2V to 5.5V. It can handle high-level output currents of up to -8mA and low-level output currents of up to 8mA. The device is rated for operation up to 85°C and has a propagation delay of 7.5ns. It is available in rail/Tube packaging and is suitable for use in high-speed digital circuits.
Sign in to ask questions about the Onsemi 74VHC32MTC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC32MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC32MTC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
