
Dual 4-bit binary counter IC, featuring two independent 4-bit counters. Operates on a 2V to 5.5V supply voltage range with a nominal 5V, supporting up to 170MHz clock frequency. Each counter increments on the negative clock edge and offers asynchronous reset functionality. This CMOS technology component is surface mountable in a SOIC package, with tin matte contact plating and a 26.5ns propagation delay.
Onsemi 74VHC393M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Tin, Matte |
| Direction | Up, Unidirectional |
| Frequency | 170MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 26.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 23.2ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC393M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
