
The 74VHC4066N is a single supply voltage device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 600mW and a maximum supply current of 4uA. The device is packaged in a PDIP package and is available in a rail or tube packaging format.
Sign in to ask questions about the Onsemi 74VHC4066N_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC4066N_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Packaging | Rail/Tube |
| Series | 74VHC4066 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC4066N_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
