
The 74VHC86MTCX_NL is a dual 2-input NAND gate from Onsemi, featuring a propagation delay of 14.5ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device is available in a TSSOP package, packaged in quantities of 2500 on tape and reel. It is compliant with RoHS regulations.
Onsemi 74VHC86MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| RoHS Compliant | Yes |
| Series | 74VHC86 |
| RoHS | Compliant |
No datasheet is available for this part.
