
The 74VHCT00AM_Q is a 4-channel hex inverter from Onsemi. It features a SOIC package and can operate at temperatures up to 85°C. The device can handle supply voltages between 4.5V and 5.5V, with high and low level output currents of -8mA and 8mA, respectively. The propagation delay is 7.9ns. The device is packaged in rail/Tube packaging.
Onsemi 74VHCT00AM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
