
The 74VHCT04A is a 6-channel hex inverter from Onsemi, packaged in a PDIP. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The device can operate at a maximum temperature of 85°C. The high level output current is -8mA, while the low level output current is 8mA.
Onsemi 74VHCT04AN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74VHCT04A |
| RoHS | Not Compliant |
No datasheet is available for this part.