The 74VHCT138A is a 3-input 8-output logic IC from Onsemi, packaged in a SOP case. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. This device is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Series | 74VHCT138A |
| RoHS | Not Compliant |