The 74VHCT14A is a 6-input hex Schmitt-trigger inverter with a maximum operating temperature of 85°C. It has a high level output current of -8mA and a low level output current of 8mA. The device is packaged in TSSOP and is available in quantities of 2500. The 74VHCT14A is designed to operate with an operating supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V.
Onsemi 74VHCT14AMTCXNL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 74VHCT14A |
| RoHS | Compliant |
No datasheet is available for this part.