
The 74VHCT244AMTC_Q is an 8-input 8-output 3-state buffer from Onsemi. It features a TSSOP package and operates over a temperature range of -40°C to 85°C. The device can supply up to 8mA of current at low levels and -8mA at high levels. It can handle supply voltages between 4.5V and 5.5V.
Onsemi 74VHCT244AMTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
