
The 74VHCT244ASJX_NL is an 8-channel 3-state bus buffer from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -8mA and a low level output current of 8mA. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It is available in a SOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi 74VHCT244ASJX_NL technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
