
Bus Transceivers Octal Buf/Line Drv
Onsemi 74VHCT245AM_Q technical specifications.
| High Level Output Current | -8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Series | 74VHCT245A |
| RoHS | Not Compliant |
No datasheet is available for this part.
