
The 74VHCT245A is a single transceiver with a 3-STATE output, capable of handling up to -8mA of high-level output current and 8mA of low-level output current. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device is packaged in a TSSOP package and is available in rail/Tube packaging.
Onsemi 74VHCT245AMTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Series | 74VHCT245A |
| RoHS | Not Compliant |
No datasheet is available for this part.
