This device is a fixed positive linear voltage regulator that provides a nominal 5 V output with output current up to 100 mA. The MC78L00A series datasheet states that the family includes internal short-circuit current limiting and internal thermal overload protection, and many applications do not require external components for basic regulation. For the 5 V variant, the electrical characteristics table shows a typical dropout voltage of 1.7 V at 25°C and typical ripple rejection of 49 dB at 120 Hz. The standard application circuit uses a 0.33 µF input capacitor when the regulator is located an appreciable distance from the supply filter, and a 0.1 µF output capacitor can improve transient response.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 78L05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 78L05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.