8-bit Microcontrollers - MCU arithmetic Controllr Engine
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| RoHS | Not Compliant |
