Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi ACE1202LEM8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ACE1202LEM8X technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | 4-WIRE |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | ACEX® 12xx |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ACE1202LEM8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.