The ACE1202LM8X is an 8-bit EEPROM with 2KB of memory and 64B of RAM. It operates at frequencies up to 4MHz and has a supply voltage range of 1.8V to 5.5V. The device is rated for temperatures between 0°C and 70°C. It is available in tape and reel packaging with a quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
Onsemi ACE1202LM8X technical specifications.
| Data Bus Width | 8b |
| Interface | 4-WIRE |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 64B |
| RoHS Compliant | No |
| RoHS | Not Compliant |