
The ACE1502VN14_Q is an 8-bit microcontroller from Onsemi with a 4-wire interface and a maximum frequency of 8MHz. It features 2KB of EEPROM memory and 64B of RAM. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 3.6V. The ACE1502VN14_Q is available in a DIP package and is packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Onsemi ACE1502VN14_Q technical specifications.
| Package/Case | DIP |
| Data Bus Width | 8b |
| Interface | 4-WIRE |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| RoHS | Not Compliant |
