
The ADM1021ARQZ-REEL is a serial interface IC with a 2-wire interface, packaged in a QSOP package. It operates over a temperature range of 0°C to 100°C and is designed for use with a 3.3V supply voltage. The device is lead-free and available on tape and reel for surface mount applications.
Sign in to ask questions about the Onsemi ADM1021ARQZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADM1021ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADM1021ARQZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.