
IC SENSOR TEMP DUAL3/5.5V 16QSOP
Onsemi ADM1021ARQZ-REEL7 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
