Temp Sensor Digital 16-Pin QSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 2.6mA |
| Output Type | Analog, Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
