Onsemi ADM1027ARQZ-REEL7 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1027ARQZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.