IC PWR SUPP MON/LOAD SHAR 24QSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |