
IC PWR SUPP MON/LOAD SHAR 24QSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Current | 6mA |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS | Compliant |