
The ADP3164JRUZ-REEL7 is a 4-channel linear regulator from Onsemi, featuring a TSSOP package and surface mount design. It operates within a temperature range of 0°C to 70°C and is available in cut tape packaging. This device is not RoHS compliant.
Sign in to ask questions about the Onsemi ADP3164JRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADP3164JRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 1.85V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADP3164JRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
