IC REG CTRLR AMD 4OUT 28TSSOP
Onsemi ADP3166JRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 1.55V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.