IC REG CTRLR IMVP-5 4OUT 40LFCSP
Onsemi ADP3206JCPZ-REEL technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.