
Dual Bootstrapped, High Voltage MOSFET Driver with Output Disable, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
Onsemi ADP3611MNR2G technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3611MNR2G to view detailed technical specifications.
No datasheet is available for this part.