The ADT7461ARM is a serial temperature sensor from Onsemi, operating within a temperature range of 0°C to 127°C. It can be powered by a supply voltage between 3V and 5.5V. The sensor is packaged in an MSOP package and is available in rail or tube packaging. However, it is not RoHS compliant.
Onsemi ADT7461ARM technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADT7461ARM to view detailed technical specifications.
No datasheet is available for this part.