
Digital temperature sensor with I2C, SMBus, and 2-Wire serial interface, featuring series resistance cancellation. Surface mountable in a narrow SOIC-8 package with tin, matte contact plating. Operates from 3V to 5.5V DC supply voltage, consuming 5.5µA typical operating current. Offers 10-bit resolution and ±3% accuracy across a -40°C to 120°C temperature range.
Onsemi ADT7461ARZ technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 0.059inch |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Length | 0.196inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 5.5uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 6mA |
| Output Type | Digital |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 170uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.55V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7461ARZ to view detailed technical specifications.
No datasheet is available for this part.
