The ADT7461ARZ-REEL is a temperature sensor with an operating temperature range of 0°C to 127°C. It features an I2C/SMBus interface and is packaged in a SOIC-8 package. The sensor is designed for surface mount applications and is lead free. It operates at a supply voltage of 3.3V and has a resolution of 8 bits. The ADT7461ARZ-REEL is RoHS compliant and is available in a tape and reel packaging format with 2500 units per package.
Onsemi ADT7461ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7461ARZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
