The ADT7461ARZ-REEL7 is a humidity sensor with I2C/SMBus interface, packaged in a SOIC-8 surface mount package. It operates over a temperature range of 0°C to 127°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a typical operating supply current of 240μA at 3.3V.
Onsemi ADT7461ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 220uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7461ARZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
