Microstepping Motor Controller 20-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Onsemi AMIS-30622-AGA technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |