Stepper Motor Controller 32-Pin NQFP T/R
Checking distributor stock and pricing after the page loads.
Onsemi AMIS-30623PNA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |